Conn SLB M 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
Radiall 3009-7511-000 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SLB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall 3009-7511-000 to view detailed technical specifications.
No datasheet is available for this part.