Blindmate Connector, Female, Panel Mount, Solder Terminal, Receptacle
Radiall 3017-7511-600 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | TFE TEFLON |
| Contact Gender | FEMALE |
| Manufacturer Series | SLB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall 3017-7511-600 to view detailed technical specifications.
No datasheet is available for this part.