Conn SLB PL Crimp ST Panel Mount
Radiall 3028-1571-603 technical specifications.
| Type | SLB |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall 3028-1571-603 to view detailed technical specifications.
No datasheet is available for this part.