
This straight panel mount SLB connector features a 50 ohm impedance and operates over a temperature range of -65 to 165°C. It has a gold contact plating and is designed for use in applications with operating frequencies up to 4G. The connector measures 16mm in length and is suitable for panel mounting.
Sign in to ask questions about the Radiall 3028-7571-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 3028-7571-003 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 16 |
| Type | SLB |
| Gender | F |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 3028-7571-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.