Conn SLB F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |