Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall 3042-7511-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 13.2 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 6.98 |
| Type | SLB |
| Gender | F |
| Termination Method | Solder |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 3042-7511-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.