
The Radiall 3042-7511-006 is a right angle through hole SLB connector with a 50 ohm impedance and a operating frequency range of 0 to 4G. It has a product length of 14.22mm, depth of 6.35mm, and height of 6.98mm. The connector features gold contact plating and can operate in temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall 3042-7511-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 14.22 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 6.98 |
| Type | SLB |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 3042-7511-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.