This right angle SLB cable mount connector features a gold contact plating and operates at frequencies up to 4 GHz. It has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C. The connector is terminated by crimping and has a 50 ohm impedance.
Radiall 3105-1521-002 technical specifications.
| Type | SLB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.