This right angle RF connector features a crimp termination method and gold contact plating. It is designed for panel mount applications and operates over a frequency range of 0 to 4G. The connector has a 50 ohm impedance and can withstand temperatures between -65 and 165 degrees Celsius.
Radiall 3106-1521-003 technical specifications.
| Type | SLB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.