This right angle panel mount RF connector features a gold contact plating and a crimp termination method. It operates at frequencies up to 4 GHz and has a 50 ohm impedance. The connector is designed for use in temperatures ranging from -65 to 165°C.
Radiall 3106-1521-005 technical specifications.
| Type | SLB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.