The 3141-1521-003 is a right angle panel mount RF connector with a Type SLB configuration and 50 ohm impedance. It operates over a frequency range of 0 to 4G and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 165 degrees Celsius. The connector features gold contact plating and is designed for crimp termination.
Radiall 3141-1521-003 technical specifications.
| Type | SLB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.