The SCREW-ON series connector is a female RF/coaxial connector with a brass body and gold contact plating. It has a maximum frequency of 11GHz and a straight orientation. This connector is not RoHS compliant and is available as a single unit. It is designed for screw-on termination and clamp termination.
Radiall 4502-7051-003 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 11GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SCREW-ON |
| Termination | CLAMP |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall 4502-7051-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.