Radiall 5127-9503-000 technical specifications.
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Orientation | Straight |
| Plating | Stainless Steel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall 5127-9503-000 to view detailed technical specifications.
No datasheet is available for this part.