Radiall 5252-7501-700 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 17.52 |
| Type | SLB Adapter |
| Gender | M/M |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 5252-7501-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.