Radiall 6002-7551-106 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 11GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | TNC |
| Termination | CLAMP |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall 6002-7551-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.