
SSMC series RF coaxial connector, female gender, straight orientation, designed for crimp termination to cable. Features a 50 Ohm impedance and operates from 0Hz up to 12.4GHz. Body and contact materials are copper, both plated with gold for enhanced conductivity and corrosion resistance. This RoHS compliant component is suitable for standard polarity applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall 7002-1572-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 12.4GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Polarity | Standard |
| Overall Length | 0.70inches |
| Body Diameter | 0.172inches |
| Crimp Sleeve Length | 0.174inches |
| Hex Size | 0.156inches |
| Across Flats Size | 0.156inches |
| Inner Diameter Range | 0.067 - 0.122inches |
| Series | SSMC |
| Termination | Crimp |
| RoHS | Compliant |
| Standard | ASTM D1710 |
| Standard | ASTM B16 |
| Standard | ASTM B75 |
| Standard | ASTM B196 |
| Standard | MIL-G-45204 |
| Standard | QQ-N-290 |
| Standard | MIL-C-14550 |
Download the complete datasheet for Radiall 7002-1572-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
