This cable mount RF connector is a Type SSMC connector with a straight body orientation and female gender. It features a solder termination method and gold contact plating. The connector operates at frequencies up to 12.4 GHz and has an impedance of 50 ohms. It is designed to operate within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SSMC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |