The 7003-1572-021 is a SSMC female crimp connector with a straight body orientation, designed for cable mount applications. It operates at frequencies up to 12.4 GHz and has an impedance of 50 ohms. The connector is plated with gold and has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SSMC |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |