
Conn SSMC RCP 0Hz to 12.4GHz 50Ohm Solder ST Edge Mount Gold
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Mount | Edge |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SSMC |
| RoHS | Not Compliant |
