
SSMC series RF coaxial connector, straight orientation, male gender, with a 50 Ohm impedance. Features a brass body and gold-plated contact for optimal signal integrity. Designed for through-hole mounting and operates from 0Hz up to a maximum frequency of 12.4GHz. This RoHS compliant component is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SSMC |
| RoHS | Compliant |