
Right-angle RF coaxial connector with a 50 Ohm impedance, designed for frequencies from 0Hz to 12.4GHz. Features a brass body with gold plating and a copper contact with gold plating. This receptacle utilizes a pin (male) contact type and is terminated for PCB mounting. RoHS compliant for environmental considerations.
Radiall 7010-1511-000 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin (Male) |
| Gender | Receptacle |
| Max Frequency | 12.4GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SSMC |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7010-1511-000 to view detailed technical specifications.
No datasheet is available for this part.
