Radiall 7010-1511-041 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SSMC |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall 7010-1511-041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.