
Right-angle RF coaxial connector for general applications, featuring a brass body and gold-plated contacts. Designed for frequencies up to 12.4GHz with a 50 Ohm impedance. This male connector utilizes solder termination for right-angle, through-hole mounting. RoHS compliant and part of the SSMC series.
Radiall 7010-1511-050 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SSMC |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7010-1511-050 to view detailed technical specifications.
No datasheet is available for this part.
