This SSMC right angle edge mount RF connector features a gold-plated contact and a solder termination method. It has a 50 ohm impedance and operates at frequencies up to 12.4 GHz. The connector is designed for edge mounting and has a right angle body orientation. It is suitable for use in environments with operating temperatures ranging from -65°C to 165°C.
Radiall 7010-1511-060 technical specifications.
| Type | SSMC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall 7010-1511-060 to view detailed technical specifications.
No datasheet is available for this part.