The SSMC male crimp contact is a component of Radiall's SSMC series, featuring a brass body and gold plating for reliable connections. With a maximum frequency of 12.4GHz, this contact is suitable for high-speed applications. It is designed for edge mount and is compliant with RoHS regulations. The contact is available individually, making it easy to integrate into various systems.
Radiall 7029-1511-031 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Mount | Edge |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SSMC |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7029-1511-031 to view detailed technical specifications.
No datasheet is available for this part.