
Right angle RF coaxial connector, male gender, with a 50 Ohm impedance and a maximum frequency of 12.4GHz. Features brass body with gold plating and copper contacts also plated in gold. Designed for solder termination and panel mounting, this standard polarity connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall 7110-1511-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SSMC |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7110-1511-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
