
Right-angle RF coaxial connector, male gender, featuring a 50 Ohm impedance and operating from DC to 12.4 GHz. Constructed with a brass body and gold-plated contact for optimal signal integrity. Designed for solder termination with a through-hole mounting style. This SSMC series connector is RoHS compliant and supplied in bulk packaging.
Radiall 7110-1511-050 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSMC |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7110-1511-050 to view detailed technical specifications.
No datasheet is available for this part.
