The SSMB series RF/coaxial connector features a brass body with gold contact plating, suitable for crimp termination. It has a female gender and straight orientation, with a maximum frequency of 12.4GHz. This connector is compliant with RoHS regulations and is available individually.
Radiall 7202-1572-019 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 12.4GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SSMB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Radiall 7202-1572-019 to view detailed technical specifications.
No datasheet is available for this part.