
The SSMB Series Straight Male-Male RF Connector features a contact material of copper and gold plating. It has a maximum frequency of 12.4GHz and an impedance of 50 ohms. The connector is oriented in a straight configuration. It is not RoHS compliant.
Radiall 7222-1501-600 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Orientation | Straight |
| Plating | Gold |
| RoHS Compliant | No |
| Series | SSMB |
| RoHS | Not Compliant |
No datasheet is available for this part.