
Right angle RF coaxial connector for cable mounting. Features 50 Ohm impedance and a maximum frequency of 12.4 GHz. Constructed with a brass body and gold plating, and copper contacts also plated in gold. Designed for standard polarity and crimp termination, with a voltage rating of 250V. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SSMB |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |