The 7405-1521-005 is a right angle RF SMB female connector with a maximum frequency of 12.4GHz. It features a gold plated contact and a brass body. This connector is RoHS compliant and is part of the SSMB series. It is terminated with a crimp connection and is packaged individually.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 12.4GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SSMB |
| Termination | Crimp |
| RoHS | Compliant |