The SSMB series female RF connector features a right-angle orientation and a brass body with gold contact plating. It is designed for high-frequency applications, with a maximum frequency of 12.4GHz. The connector is RoHS compliant and suitable for crimp termination. It is available individually, packaged in a quantity of one.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 12.4GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SSMB |
| Termination | Crimp |
| RoHS | Compliant |