The SSMB right angle female crimp RF connector is made from brass with gold contact plating. It is designed for use in high-frequency applications, with a maximum frequency of 12.4GHz. The connector is available individually and is not RoHS compliant. It features a right-angle orientation and a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall 7405-1521-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 12.4GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SSMB |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall 7405-1521-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.