Sign in to ask questions about the Radiall 9002-1023-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 9002-1023-003 technical specifications.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 18GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall 9002-1023-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.