The SMA male contact is made from brass with a gold plating. It has a maximum frequency of 18GHz and a straight orientation. The contact is packaged individually and is not RoHS compliant.
Radiall 9004-1213-000 technical specifications.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 18GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SMA |
| RoHS | Not Compliant |
No datasheet is available for this part.