
This SMA RCP connector features a straight body orientation and panel mounting. It operates over a frequency range of 0 to 18 GHz and has an impedance of 50 ohms. The connector is plated with gold and has a temperature range of -65 to 165°C.
Sign in to ask questions about the Radiall 9007-1113-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 9007-1113-000 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 27.43 |
| Product Depth (mm) | 5.66 |
| Product Height (mm) | 15.87 |
| Type | SMA |
| Gender | RCP |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 9007-1113-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.