
This SMA female connector features a straight body orientation and is designed for panel mounting. It has a gold contact plating and operates at frequencies up to 18GHz. The connector is rated for use in temperatures between -65°C and 165°C. It is terminated via crimping and has an impedance of 50.
Sign in to ask questions about the Radiall 9030-9023-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 9030-9023-003 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 23.87 |
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 9030-9023-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.