
The 9035-1513-003 is a right angle SMA RCP connector with a panel mount configuration, featuring an impedance of 50 ohms and operating within a temperature range of -65 to 165°C. It has a product length of 18.77mm, depth of 14.27mm, and height of 15.36mm. The connector is terminated with gold contact plating and has a solder termination method. It operates within a frequency range of 0 to 18G.
Radiall 9035-1513-003 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Product Length (mm) | 18.77 |
| Product Depth (mm) | 14.27 |
| Product Height (mm) | 15.36 |
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 9035-1513-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.