
The 9043-1523-019 is a right angle SMA connector with a PL gender, designed for crimp termination. It operates over a frequency range of 0 to 18G and has an impedance of 50 ohms. The connector is rated for use in temperatures between -65 and 165°C. It is a cable mount connector with a length of 17.01mm, depth of 7.94mm, and height of 18.67mm.
Sign in to ask questions about the Radiall 9043-1523-019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 9043-1523-019 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 17.01 |
| Product Depth (mm) | 7.94 |
| Product Height (mm) | 18.67 |
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 9043-1523-019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.