
The 9043-1533-001 is a right angle SMA PL cable mount connector with a 50 ohm impedance. It operates over a temperature range of -65 to 165°C. The connector features gold contact plating and a termination method of solder. It has a product length of 17.01mm, depth of 7.94mm, and height of 18.67mm.
Sign in to ask questions about the Radiall 9043-1533-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 9043-1533-001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 17.01 |
| Product Depth (mm) | 7.94 |
| Product Height (mm) | 18.67 |
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 9043-1533-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.