
The 9043-9523-001 is a right angle SMA connector with a PL gender, crimp termination method, and cable mount. It operates over a frequency range of 0 to 18G and has an impedance of 50. The connector is plated with gold and has a height of 18.67mm, depth of 7.94mm, and length of 17.01mm. It is designed to operate within a temperature range of -65 to 165 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 17.01 |
| Product Depth (mm) | 7.94 |
| Product Height (mm) | 18.67 |
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |