
The 9043-9523-002 is a right angle SMA connector with a PL gender and crimp termination method. It operates at frequencies up to 18G and has an impedance of 50. The connector has a gold contact plating and is designed for use in temperatures ranging from -65 to 165 degrees Celsius. The connector measures 17.01mm in length, 7.94mm in depth, and 18.67mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall 9043-9523-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 17.01 |
| Product Depth (mm) | 7.94 |
| Product Height (mm) | 18.67 |
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 9043-9523-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.