Sign in to ask questions about the Radiall 920-55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 920-55 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 8 |
| Product Diameter (mm) | 2.46 |
| Type | Seal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Cage Code | FATQ7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Radiall 920-55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.