
The 920-82 SMA connector features a straight body orientation and gold contact plating. It operates over a temperature range of -65°C to 165°C and has an impedance of 50. The connector is designed for use in applications with frequencies up to 26 GHz.
Radiall 920-82 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 7.92 |
| Product Diameter (mm) | 2.46 |
| Type | SMA |
| Gender | RCP |
| Operating Frequency | 0 to 26GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 920-82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.