The SMA Straight Panel Mount Connector is a female, 50 ohm connector designed for panel mounting. It has a product length of 17.01mm and is constructed with gold-plated contacts. The operating temperature range is -65°C to 165°C. This connector is suitable for use in a variety of applications.
Radiall 9422-9113-000 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 17.01 |
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 9422-9113-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.