
This SMA connector features a straight body orientation and a panel mount design. It operates over a frequency range of 0 to 18G and has an impedance of 50 ohms. The connector is plated with gold and has a temperature range of -65 to 165°C.
Radiall 9431-7083-009 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 13.87 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 12.7 |
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 9431-7083-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.