
The 9453-1583-010 is a straight panel mount SMA connector with a female gender and gold contact plating. It operates at frequencies up to 18G and has an impedance of 50. The connector is designed for use in temperatures ranging from -65 to 165 degrees Celsius. It is manufactured by Radiall and is a type of circular connector used for general applications.
Radiall 9453-1583-010 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 11.11 |
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 9453-1583-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.