The SMA male RF connector features a brass body and gold contact plating. It is designed for use in high-frequency applications, with a maximum frequency of 18GHz. The connector is packaged individually and is compliant with RoHS regulations. The SMA series is a general-purpose RF connector designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 18GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SMA |
| RoHS | Compliant |