This SMA RF connector features a stainless steel body with gold plating, and a copper contact with gold plating. It is designed for use in high-frequency applications, with a maximum frequency of 18GHz. The connector is available in a single unit quantity and is RoHS compliant. It is suitable for use in a variety of applications, including RF and coaxial connections.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 18GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SMA |
| RoHS | Compliant |
