This SMA RF connector features a gold contact and stainless steel body, with a maximum frequency of 18GHz. It has a straight orientation and is packaged individually in bulk. The connector is RoHS compliant and made with copper contact plating and gold plating. It is suitable for use in various applications where high-frequency connections are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall 9650-1113-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 18GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Radiall 9650-1113-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
